Part Details for UPM1H181MHD6 by Nichicon Corporation
Results Overview of UPM1H181MHD6 by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1H181MHD6 Information
UPM1H181MHD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPM1H181MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9549
|
Newark | Aluminum Electrolytic Capacitor 180Uf, 50V, 20%, Radial, Capacitance:180Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPM1H181MHD6 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2970 | Buy Now |
DISTI #
493-15740-ND
|
DigiKey | CAP ALUM 180UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
2 In Stock |
|
$0.8100 | Buy Now |
DISTI #
647-UPM1H181MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 180uF AEC-Q200 RoHS: Compliant | 959 |
|
$0.3400 / $0.7700 | Buy Now |
|
Future Electronics | PM Series 180 uF 50 V Ø 12.5 x 15 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Container: Bag | 800Bag |
|
$0.3600 / $0.4000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 180UF, THROUGH HOLE MOUNT | 40 |
|
$0.4670 / $0.5604 | Buy Now |
DISTI #
UPM1H181MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 180uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2300 / $0.2480 | Buy Now |
|
Future Electronics | PM Series 180 uF 50 V � 12.5 x 15 mm Radial Aluminum Electrolytic Capacitor Min Qty: 1 Package Multiple: 1 |
800 null |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
UPM1H181MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 180uF, 50VDC, Ø12.5x15mm Min Qty: 1200 | 0 |
|
$0.3210 | RFQ |
DISTI #
UPM1H181MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor 180 uF 50 V 20 5000 hours 105C Radial Leaded (Alt: UPM1H181MHD6) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PM Series 180 uF 50 V � 12.5 x 15 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$0.6154 / $0.6667 | Buy Now |
Part Details for UPM1H181MHD6
UPM1H181MHD6 CAD Models
UPM1H181MHD6 Part Data Attributes
|
UPM1H181MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H181MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 605 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |