Part Details for UPM1H121MPD6TD by Nichicon Corporation
Results Overview of UPM1H121MPD6TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1H121MPD6TD Information
UPM1H121MPD6TD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPM1H121MPD6TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9199
|
Newark | Radial/ Tp&ammo |Nichicon UPM1H121MPD6TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2810 | Buy Now |
DISTI #
493-7396-1-ND
|
DigiKey | CAP ALUM 120UF 20% 50V RADIAL TH Min Qty: 500 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.1993 / $0.2926 | Buy Now |
DISTI #
647-UPM1H121MPD6TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50 Volts 20% AEC-Q200 RoHS: Compliant | 714 |
|
$0.2050 / $0.8200 | Buy Now |
DISTI #
UPM1H121MPD6TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2080 / $0.2300 | Buy Now |
DISTI #
UPM1H121MPD6TD
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 50VDC, Ø10x16mm, ±20% Min Qty: 1500 | 0 |
|
$0.2160 | RFQ |
DISTI #
UPM1H121MPD6TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 120 uF 50 V 20 5000 hours 105C Radial Leaded (Alt: UPM1H121MPD6TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1H121MPD6TD
UPM1H121MPD6TD CAD Models
UPM1H121MPD6TD Part Data Attributes
|
UPM1H121MPD6TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H121MPD6TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 435 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1H121MPD6TD
This table gives cross-reference parts and alternative options found for UPM1H121MPD6TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H121MPD6TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPJ1H121MPD6TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UPM1H121MPD6TD vs UPJ1H121MPD6TD |
UPM1H121MPD6CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | UPM1H121MPD6TD vs UPM1H121MPD6CT |
UPM1H121MPD6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | UPM1H121MPD6TD vs UPM1H121MPD6CM |
UPM1H121MPD6CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | UPM1H121MPD6TD vs UPM1H121MPD6CA |
UPM1H121MPD6CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | UPM1H121MPD6TD vs UPM1H121MPD6CV |
UPJ1H121MPD6CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | UPM1H121MPD6TD vs UPJ1H121MPD6CC |
UPM1H121MPD6CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | UPM1H121MPD6TD vs UPM1H121MPD6CP |
UPJ1H121MPD6TO | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | UPM1H121MPD6TD vs UPJ1H121MPD6TO |
UPJ1H121MPD6AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | UPM1H121MPD6TD vs UPJ1H121MPD6AA |
UPJ1H121MPD6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | UPM1H121MPD6TD vs UPJ1H121MPD6CM |
UPM1H121MPD6TD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3 seconds to 5 seconds. However, it's always best to follow the soldering profile recommended by the manufacturer or the specific assembly process.
-
Yes, the UPM1H121MPD6TD capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE) above the allowed threshold.
-
The ESR of the UPM1H121MPD6TD capacitor is not explicitly stated in the datasheet, but it can be estimated to be around 0.02 ohms to 0.05 ohms based on the capacitor's construction and materials. However, it's recommended to consult with the manufacturer or a reliable source for the exact ESR value.
-
The UPM1H121MPD6TD capacitor is designed to meet the requirements of IEC 60384-16, which includes vibration and shock testing. However, it's recommended to consult with the manufacturer or a reliable source to determine the capacitor's suitability for specific high-vibration or high-shock applications.
-
The recommended storage condition for the UPM1H121MPD6TD capacitor is in a dry, cool place with a temperature range of 5°C to 30°C (41°F to 86°F) and a relative humidity of 60% or less. Avoid storing the capacitors in direct sunlight, high temperature, or high humidity environments.