Part Details for UPM1H121MPD6 by Nichicon Corporation
Results Overview of UPM1H121MPD6 by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1H121MPD6 Information
UPM1H121MPD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPM1H121MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9540
|
Newark | Capacitor,120Uf,50Vdc,20-% Tol,20+% Tol |Nichicon UPM1H121MPD6 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.2400 | Buy Now |
DISTI #
493-15737-ND
|
DigiKey | CAP ALUM 120UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2297 / $0.8500 | Buy Now |
DISTI #
647-UPM1H121MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 120uF AEC-Q200 RoHS: Compliant | 268 |
|
$0.2290 / $0.7200 | Buy Now |
DISTI #
70187761
|
RS | Capacitor Aluminum Electrolytic Cap120uF 50V 20% Radial 10X15 LS 5mm Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | PM Series 120 uF 50 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Container: Bag | 1528Bag |
|
$0.3100 / $0.3450 | Buy Now |
DISTI #
UPM1H121MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 120uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.1870 / $0.2460 | Buy Now |
|
Future Electronics | PM Series 120 uF 50 V 105�C �10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap Min Qty: 1 Package Multiple: 1 |
1528 null |
|
$0.3100 / $0.3450 | Buy Now |
DISTI #
UPM1H121MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 50VDC, Ø10x16mm, ±20% Min Qty: 2 | 0 |
|
$0.2390 / $0.6510 | RFQ |
DISTI #
UPM1H121MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor 120 uF 50 V 20 5000 hours 105C Radial Leaded (Alt: UPM1H121MPD6) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UPM1H121MPD6
|
Avnet Asia | Aluminum Electrolytic Capacitor, 120 uF, 50 V, ? 20%, 5000 hours @ 105?C, Radial Leaded (Alt: UPM1H121MPD6) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UPM1H121MPD6
UPM1H121MPD6 CAD Models
UPM1H121MPD6 Part Data Attributes
|
UPM1H121MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H121MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
UPM1H121MPD6 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for UPM1H121MPD6 is to place the capacitor as close as possible to the power source, with the shortest possible leads to minimize inductance and resistance. A ground plane underneath the capacitor is also recommended to reduce noise and EMI.
-
The ESR of UPM1H121MPD6 is typically around 0.02Ω. To handle ESR, ensure that the capacitor is used within its specified frequency range, and consider using a capacitor with a lower ESR if high-frequency noise is a concern. Additionally, use a suitable PCB layout and decoupling strategy to minimize the impact of ESR.
-
UPM1H121MPD6 has a maximum operating temperature of 105°C. While it can be used in high-temperature applications, it's essential to consider the derating curve and ensure that the capacitor does not exceed its maximum temperature rating. Additionally, consult with the manufacturer or a thermal expert to ensure the capacitor's reliability in high-temperature environments.
-
The voltage rating of UPM1H121MPD6 is 50V. To select the correct voltage rating, consider the maximum voltage that the capacitor will be exposed to in the application, including any voltage spikes or surges. A general rule of thumb is to choose a capacitor with a voltage rating at least 1.5 to 2 times the maximum operating voltage.
-
The shelf life of UPM1H121MPD6 is typically 2 years from the date of manufacture, as long as it is stored in a cool, dry place, away from direct sunlight and moisture. However, it's essential to follow the manufacturer's storage guidelines and check the capacitor's performance before using it in a production environment.