-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1C331MPD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9462
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 16V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPM1C331MPD6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.1400 | Buy Now |
DISTI #
493-15713-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1524 In Stock |
|
$0.2063 / $0.7800 | Buy Now |
DISTI #
647-UPM1C331MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF AEC-Q200 RoHS: Compliant | 786 |
|
$0.1860 / $0.6900 | Buy Now |
DISTI #
V36:1790_07823733
|
Arrow Electronics | Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.51A 5000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2317 | Americas - 215 |
|
$0.1148 / $0.4830 | Buy Now |
DISTI #
70187722
|
RS | Capacitor Aluminum Electrolytic Cap330uF 16V 20% Radial 10X12.5 LS 5mm Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4070 | RFQ |
DISTI #
79057034
|
Verical | Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.51A 5000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2317 | Americas - 215 |
|
$0.1148 / $0.2527 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 330 UF, THROUGH HOLE MOUNT, LEAD FREE | 15 |
|
$0.3845 / $0.4614 | Buy Now |
DISTI #
UPM1C331MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1960 / $0.2040 | Buy Now |
DISTI #
UPM1C331MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 16VDC, Ø10x12.5mm Min Qty: 1000 | 0 |
|
$0.1080 / $0.1340 | RFQ |
DISTI #
UPM1C331MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor 330 uF 16 V 20 5000 hours 105C Radial Leaded (Alt: UPM1C331MPD6) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPM1C331MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1C331MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1584 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
The recommended soldering temperature for UPM1C331MPD6 is 260°C (500°F) for 3 seconds or less, to prevent damage to the capacitor.
Yes, UPM1C331MPD6 is designed to withstand high vibrations and is suitable for use in applications with high mechanical stress, such as automotive and industrial systems.
The UPM1C331MPD6 capacitor is designed to handle high-frequency noise and has a low equivalent series resistance (ESR), making it suitable for use in high-frequency circuits and noise-sensitive applications.
Yes, the UPM1C331MPD6 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, and cadmium.
The shelf life of UPM1C331MPD6 capacitors is typically 2 years from the date of manufacture, but it's recommended to follow proper storage and handling procedures to ensure the capacitors remain within their specified parameters.