Part Details for UPJ1H101MPD6 by Nichicon Corporation
Results Overview of UPJ1H101MPD6 by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPJ1H101MPD6 Information
UPJ1H101MPD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPJ1H101MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9075
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPJ1H101MPD6 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1560 | Buy Now |
DISTI #
493-15636-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1260 In Stock |
|
$0.1644 / $0.6500 | Buy Now |
DISTI #
647-UPJ1H101MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 10x15 '20% 5LS RoHS: Compliant | 108 |
|
$0.1570 / $0.6200 | Buy Now |
|
Future Electronics | UPJ Series 50 V 100 uF 105°C 10 x 15 mm LS=5 mm Radial Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Container: Bag | 24Bag |
|
$0.0700 / $0.0796 | Buy Now |
DISTI #
36468253
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (10 X 16mm) Radial 5mm 0.385A 5000h 105°C Bulk RoHS: Compliant Min Qty: 137 Package Multiple: 1 | Americas - 4894 |
|
$0.2410 / $0.5560 | Buy Now |
DISTI #
UPJ1H101MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 10x15 '20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1540 / $0.2560 | Buy Now |
|
Future Electronics | UPJ Series 50 V 100 uF 105�C 10 x 15 mm LS=5 mm Radial Electrolytic Cap Min Qty: 1 Package Multiple: 1 |
24 null |
|
$0.0700 / $0.0796 | Buy Now |
DISTI #
UPJ1H101MPD6
|
IBS Electronics | RADIAL CAN ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 100MUF 卤, 20% 0.394DIA 10.00MM Min Qty: 125 Package Multiple: 1 | 24 |
|
$0.0910 / $0.1035 | Buy Now |
DISTI #
UPJ1H101MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 50 V 20 5000 hours 105C Radial Leaded (Alt: UPJ1H101MPD6) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UPJ1H101MPD6
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 4894 |
|
$0.1910 / $0.5560 | Buy Now |
Part Details for UPJ1H101MPD6
UPJ1H101MPD6 CAD Models
UPJ1H101MPD6 Part Data Attributes
|
UPJ1H101MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H101MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 385 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H101MPD6
This table gives cross-reference parts and alternative options found for UPJ1H101MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H101MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8101LFM1016LM01F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | UPJ1H101MPD6 vs 8101LFM1016LM01F |
50NXA100MEFCCE10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF | UPJ1H101MPD6 vs 50NXA100MEFCCE10X16 |
8101LFM1016LM01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | UPJ1H101MPD6 vs 8101LFM1016LM01P |
MALREKC00DD310H00F | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | UPJ1H101MPD6 vs MALREKC00DD310H00F |
8101LFM1016LMN4C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | UPJ1H101MPD6 vs 8101LFM1016LMN4C |
50NXA100MEFCRI10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | UPJ1H101MPD6 vs 50NXA100MEFCRI10X16 |
8101LFM1016LM05E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | UPJ1H101MPD6 vs 8101LFM1016LM05E |
LESRA100M50TR2610X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | UPJ1H101MPD6 vs LESRA100M50TR2610X16 |
8101LFM1016LMN5E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | UPJ1H101MPD6 vs 8101LFM1016LMN5E |
8101LFM1016LM07E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | UPJ1H101MPD6 vs 8101LFM1016LM07E |
UPJ1H101MPD6 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the UPJ1H101MPD6 is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
-
The UPJ1H101MPD6 is rated for operation up to 125°C, but its capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
The UPJ1H101MPD6 is a general-purpose capacitor and may not meet the requirements for safety-critical applications. Consult Nichicon Corporation for specialized capacitors designed for safety-critical applications.
-
The UPJ1H101MPD6 is designed to operate in environments with relative humidity up to 90%. However, it's recommended to take precautions to prevent moisture ingress and ensure proper sealing and encapsulation.