Part Details for UPG2151TK-E2-A by Renesas Electronics Corporation
Results Overview of UPG2151TK-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPG2151TK-E2-A Information
UPG2151TK-E2-A by Renesas Electronics Corporation is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for UPG2151TK-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPG2151TK-E2-A-ND
|
DigiKey | DIVERSITY SWITCH Min Qty: 1210 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
320000 In Stock |
|
$0.2500 | Buy Now |
DISTI #
86153594
|
Verical | L, S-Band SPDT Switch Min Qty: 1516 Package Multiple: 1 Date Code: 1001 | Americas - 320000 |
|
$0.1848 / $0.2474 | Buy Now |
|
Rochester Electronics | Diversity Switch, 3000MHz Max 0.65dB Ins RoHS: Compliant Status: Obsolete Min Qty: 1 | 320000 |
|
$0.1478 / $0.2384 | Buy Now |
Part Details for UPG2151TK-E2-A
UPG2151TK-E2-A CAD Models
UPG2151TK-E2-A Part Data Attributes
|
UPG2151TK-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2151TK-E2-A
Renesas Electronics Corporation
500 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.65 dB INSERTION LOSS, 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS MINIMOLD (1511), 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 4 Weeks | |
1dB Compression Point | 21 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Min | 10 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.047,20 | |
Power Supplies | 2.6 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.22 |