Part Details for UPG2151TK-E2-A by NEC Electronics Group
Results Overview of UPG2151TK-E2-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPG2151TK-E2-A Information
UPG2151TK-E2-A by NEC Electronics Group is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for UPG2151TK-E2-A
UPG2151TK-E2-A CAD Models
UPG2151TK-E2-A Part Data Attributes
|
UPG2151TK-E2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPG2151TK-E2-A
NEC Electronics Group
SPDT, 500MHz Min, 3000MHz Max, 0.65dB Insertion Loss-Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS MINIMOLD (1511), 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS MINIMOLD (1511), 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.15 dBm | |
Insertion Loss-Max | 0.65 dB | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.22 |