Part Details for UPG2010TB-E3 by Renesas Electronics Corporation
Results Overview of UPG2010TB-E3 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPG2010TB-E3 Information
UPG2010TB-E3 by Renesas Electronics Corporation is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for UPG2010TB-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 2404 |
|
RFQ |
Part Details for UPG2010TB-E3
UPG2010TB-E3 CAD Models
UPG2010TB-E3 Part Data Attributes
|
UPG2010TB-E3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2010TB-E3
Renesas Electronics Corporation
SPDT, 500MHz Min, 2500MHz Max, 1 Func, 0.5dB Insertion Loss-Max, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 24 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.8 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.22 |
Alternate Parts for UPG2010TB-E3
This table gives cross-reference parts and alternative options found for UPG2010TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2010TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPG2010TB-E3-A | Renesas Electronics Corporation | Check for Price | UPG2010TB-E3-A | UPG2010TB-E3 vs UPG2010TB-E3-A |