-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F9116BMC-5A4-A by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F9116BMC-5A4-A
|
Avnet Silica | MCU 8bit 78K0S CISC 16KB Flash 25V33V5V 30Pin SSOP (Alt: UPD78F9116BMC-5A4-A) RoHS: Compliant Min Qty: 210 Package Multiple: 210 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD78F9116BMC-5A4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F9116BMC-5A4-A
Renesas Electronics Corporation
8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | LSSOP, SSOP30,.3 | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 1.8V | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Length | 9.85 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 30 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 10 MHz | |
Supply Current-Max | 22.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for UPD78F9116BMC-5A4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F9116BMC-5A4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD78F9116BMC-5A4 | Renesas Electronics Corporation | Check for Price | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | UPD78F9116BMC-5A4-A vs UPD78F9116BMC-5A4 |
UPD78F9116BMC-5A4 | NEC Electronics Group | Check for Price | Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | UPD78F9116BMC-5A4-A vs UPD78F9116BMC-5A4 |
UPD78F9116BMC-5A4-A | NEC Electronics Group | Check for Price | Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | UPD78F9116BMC-5A4-A vs UPD78F9116BMC-5A4-A |
The maximum clock frequency of the UPD78F9116BMC-5A4-A is 16 MHz.
The UPD78F9116BMC-5A4-A has 16 KB of flash memory.
The operating voltage range of the UPD78F9116BMC-5A4-A is 2.7 V to 5.5 V.
Yes, the UPD78F9116BMC-5A4-A has 256 bytes of built-in EEPROM.
The maximum current consumption of the UPD78F9116BMC-5A4-A is 10 mA at 5 V.