Part Details for UPD78F1833GBA-GAH-G by Renesas Electronics Corporation
Results Overview of UPD78F1833GBA-GAH-G by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F1833GBA-GAH-G Information
UPD78F1833GBA-GAH-G by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD78F1833GBA-GAH-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD78F1833GBA-GAH-G-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 320 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6266 | Buy Now |
DISTI #
UPD78F1833GBA-GAH-G
|
Avnet Americas | MCU 16-Bit 78K0R/Fx3 78K0R CISC 128KB Flash 3.3V/5V 64-Pin LFQFP - Trays (Alt: UPD78F1833GBA-GAH-G) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 | Buy Now |
DISTI #
968-8F1833GBAGAHG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU 78K0R/FX3 A064_1010 RoHS: Compliant | 0 |
|
$6.4600 / $6.6200 | Order Now |
DISTI #
UPD78F1833GBA-GAH-G
|
Avnet Silica | MCU 16Bit 78K0RFx3 78K0R CISC 128KB Flash 33V5V 64Pin LFQFP (Alt: UPD78F1833GBA-GAH-G) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD78F1833GBA-GAH-G
UPD78F1833GBA-GAH-G CAD Models
UPD78F1833GBA-GAH-G Part Data Attributes
|
UPD78F1833GBA-GAH-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1833GBA-GAH-G
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | UPD78K0R | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD78F1833GBA-GAH-G Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the UPD78F1833GBA-GAH-G is 12 MHz, as specified in the datasheet. However, it's essential to note that the actual frequency may vary depending on the specific application and board design.
-
The watchdog timer (WDT) on the UPD78F1833GBA-GAH-G can be configured using the WDT control register (WDTCTL). You need to set the WDT clock source, timeout period, and enable the WDT. Refer to the datasheet and application notes for detailed instructions.
-
The maximum current that can be sourced or sunk by the I/O pins of the UPD78F1833GBA-GAH-G is 4 mA per pin, as specified in the datasheet. However, it's recommended to limit the current to 2 mA per pin to ensure reliable operation.
-
The UPD78F1833GBA-GAH-G has several low-power modes, including Stop mode, Sleep mode, and Hibernate mode. To implement a low-power mode, you need to configure the Power Management Control Register (PMC) and the Clock Control Register (CKC). Refer to the datasheet and application notes for detailed instructions.
-
The maximum operating temperature range for the UPD78F1833GBA-GAH-G is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the actual operating temperature range may vary depending on the specific application and board design.