Part Details for UPD78F1827AGAA-GAM-G by Renesas Electronics Corporation
Results Overview of UPD78F1827AGAA-GAM-G by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F1827AGAA-GAM-G Information
UPD78F1827AGAA-GAM-G by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD78F1827AGAA-GAM-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD78F1827AGAA-GAM-G-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 48LQFP Min Qty: 250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9964 | Buy Now |
DISTI #
UPD78F1827AGAA-GAM-G
|
Avnet Americas | MCU 16-Bit 78K0R/Fx3 78K0R CISC 96KB Flash 3.3V/5V 48-Pin LFQFP - Trays (Alt: UPD78F1827AGAA-GAM-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5300 | Buy Now |
DISTI #
968-8F182AGAAGAMG
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU378K0R/FX3 78F1827-FLS 048GA-FC3 RoHS: Compliant | 0 |
|
$5.8000 / $5.9900 | Order Now |
|
Chip 1 Exchange | INSTOCK | 1800 |
|
RFQ | |
DISTI #
UPD78F1827AGAA-GAM-G
|
Avnet Silica | MCU 16Bit 78K0RFx3 78K0R CISC 96KB Flash 33V5V 48Pin LFQFP (Alt: UPD78F1827AGAA-GAM-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD78F1827AGAA-GAM-G
UPD78F1827AGAA-GAM-G CAD Models
UPD78F1827AGAA-GAM-G Part Data Attributes
|
UPD78F1827AGAA-GAM-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1827AGAA-GAM-G
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | UPD78K0R | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD78F1827AGAA-GAM-G Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the UPD78F1827AGAA-GAM-G is 12 MHz or 16 MHz, depending on the specific application and clock speed requirements.
-
The watchdog timer (WDT) on the UPD78F1827AGAA-GAM-G can be configured using the WDT control register (WDTCTL). The WDT can be enabled or disabled, and the timeout period can be set to one of several predefined values using the WDTCTL register.
-
The maximum current that can be sourced or sunk by the I/O pins of the UPD78F1827AGAA-GAM-G is 20 mA per pin, with a total current limit of 100 mA for all I/O pins combined.
-
The built-in ADC on the UPD78F1827AGAA-GAM-G can be used by configuring the ADC control register (ADCCON), selecting the desired ADC channel, and starting the ADC conversion using the ADC start conversion bit (ADCS). The ADC result can be read from the ADC data register (ADCData).
-
The minimum operating voltage for the UPD78F1827AGAA-GAM-G is 2.7 V, and the maximum operating voltage is 5.5 V.