Part Details for UPD78F1154GK-GAK-AX by NEC Electronics Group
Results Overview of UPD78F1154GK-GAK-AX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F1154GK-GAK-AX Information
UPD78F1154GK-GAK-AX by NEC Electronics Group is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for UPD78F1154GK-GAK-AX
UPD78F1154GK-GAK-AX CAD Models
UPD78F1154GK-GAK-AX Part Data Attributes
|
UPD78F1154GK-GAK-AX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD78F1154GK-GAK-AX
NEC Electronics Group
Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP80, 12 X 12 MM, PLASTIC, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Number of I/O Lines | 70 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD78F1154GK-GAK-AX Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the UPD78F1154GK-GAK-AX is 20 MHz.
-
The oscillator circuit can be configured using the OSCCTL register. Refer to the datasheet for specific settings and values.
-
The VCC pin is the power supply pin for the microcontroller and should be connected to a stable 5V power source.
-
The UART interface can be configured using the UART control registers. Refer to the datasheet for specific settings and values. Additionally, ensure that the UART clock is enabled and the baud rate is set correctly.
-
The maximum current rating for the I/O pins is 20 mA per pin.