Part Details for UPD78F0536AGA-HAB-AX by Renesas Electronics Corporation
Results Overview of UPD78F0536AGA-HAB-AX by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F0536AGA-HAB-AX Information
UPD78F0536AGA-HAB-AX by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD78F0536AGA-HAB-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F0536AGA-HAB-AX-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 64TQFP Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for UPD78F0536AGA-HAB-AX
UPD78F0536AGA-HAB-AX CAD Models
UPD78F0536AGA-HAB-AX Part Data Attributes
|
UPD78F0536AGA-HAB-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0536AGA-HAB-AX
Renesas Electronics Corporation
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TFQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFQFP | |
Package Description | LFQFP, TQFP64,.35SQ,16 | |
Pin Count | 64 | |
Manufacturer Package Code | PTQP0064LC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD78F0536AGA-HAB-AX Frequently Asked Questions (FAQ)
-
The recommended oscillator frequency for the UPD78F0536AGA-HAB-AX is between 4 MHz and 16 MHz, with a typical value of 8 MHz.
-
To configure the flash memory for optimal performance, set the flash memory wait state to 0 or 1, depending on the clock frequency, and ensure that the flash memory is accessed in a sequential manner to minimize wait states.
-
The maximum current consumption of the UPD78F0536AGA-HAB-AX is approximately 25 mA at 5V and 10 MHz, but this can vary depending on the operating conditions and peripheral usage.
-
The UPD78F0536AGA-HAB-AX has a built-in watchdog timer that can be enabled and configured using the WDT control register. The watchdog timer can be set to timeout after a specified period of inactivity, and can be reset using a dedicated reset input or a software reset command.
-
The UART peripheral on the UPD78F0536AGA-HAB-AX has a maximum baud rate of 115.2 kbps, and supports 5-9 data bits, 1-2 stop bits, and odd, even, or no parity. It also has a limited FIFO buffer size, which can lead to data loss if not properly managed.