Part Details for UPD78F0513GA(S)-8EU-A by Renesas Electronics Corporation
Results Overview of UPD78F0513GA(S)-8EU-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F0513GA(S)-8EU-A Information
UPD78F0513GA(S)-8EU-A by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD78F0513GA(S)-8EU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F0513GA(S)-8EU-A
|
Avnet Silica | MCU 8Bit 78K0Kx2 78K0 CISC 32KB Flash 25V33V5V 48Pin LQFP (Alt: UPD78F0513GA(S)-8EU-A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Silica - 0 |
|
Buy Now |
Part Details for UPD78F0513GA(S)-8EU-A
UPD78F0513GA(S)-8EU-A CAD Models
UPD78F0513GA(S)-8EU-A Part Data Attributes
|
UPD78F0513GA(S)-8EU-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0513GA(S)-8EU-A
Renesas Electronics Corporation
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, LEAD FREE, PLASTIC, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD78F0513GA(S)-8EU-A Frequently Asked Questions (FAQ)
-
The recommended oscillator frequency for the UPD78F0513GA(S)-8EU-A is between 4 MHz and 8 MHz, with a typical value of 6 MHz.
-
The WDT on the UPD78F0513GA(S)-8EU-A can be configured using the WDT control register (WDTCTL). The WDT can be enabled or disabled, and the timeout period can be set to one of several predefined values (e.g., 16 ms, 32 ms, 64 ms, etc.).
-
The maximum current that can be sourced or sunk by the I/O pins of the UPD78F0513GA(S)-8EU-A is 20 mA per pin, with a total current limit of 100 mA for all I/O pins combined.
-
The UPD78F0513GA(S)-8EU-A has a built-in UART that can be configured using the UART control register (UARTCTL). The UART can be enabled or disabled, and the baud rate, data bits, parity, and stop bits can be set using the UART control register.
-
The power consumption of the UPD78F0513GA(S)-8EU-A in sleep mode is typically around 1 μA, depending on the specific sleep mode and the state of the peripherals.