-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F0433GB-GAG-AX by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F0433GB-GAG-AX-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 52LQFP Min Qty: 480 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$4.2597 | Buy Now |
DISTI #
968-PD78F0433GBGAGAX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER 78K0/LD3 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UPD78F0433GB-GAG-AX
|
Avnet Silica | MCU 8bit 78K0 CISC 32KB Flash 33V5V 52Pin LQFP (Alt: UPD78F0433GB-GAG-AX) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD78F0433GB-GAG-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0433GB-GAG-AX
Renesas Electronics Corporation
Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 10 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The recommended oscillator crystal frequency for the UPD78F0433GB-GAG-AX is 12 MHz, as specified in the datasheet. However, it's essential to note that the oscillator circuit may require additional components and tuning to ensure stable operation.
To configure the flash memory for optimal performance and endurance, it's recommended to follow the guidelines provided in the datasheet and the Renesas Flash Memory Programming Specification document. This includes setting the flash memory clock frequency, configuring the flash memory mode, and using the recommended programming algorithms.
The built-in ADC of the UPD78F0433GB-GAG-AX has a 10-bit resolution and a maximum sampling rate of 500 kHz. To improve its accuracy, it's recommended to use an external voltage reference, ensure proper analog input filtering, and calibrate the ADC using the built-in calibration feature or an external calibration method.
To implement a reliable WDT reset mechanism, it's recommended to use the built-in WDT feature of the UPD78F0433GB-GAG-AX and configure it according to the datasheet specifications. This includes setting the WDT clock source, timeout period, and reset mode. Additionally, ensure that the WDT is regularly reset or refreshed to prevent unwanted resets.
The UPD78F0433GB-GAG-AX has several power-saving modes, including Stop mode, Sleep mode, and Low-Power mode. To use these modes effectively, it's recommended to carefully read the datasheet and understand the power consumption characteristics of each mode. Additionally, use the Renesas Power Management Guide to optimize power consumption and minimize energy waste.