Part Details for UPD78C10AGQ-36 by NEC Electronics America Inc
Results Overview of UPD78C10AGQ-36 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78C10AGQ-36 Information
UPD78C10AGQ-36 by NEC Electronics America Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for UPD78C10AGQ-36
UPD78C10AGQ-36 CAD Models
UPD78C10AGQ-36 Part Data Attributes
|
UPD78C10AGQ-36
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD78C10AGQ-36
NEC Electronics America Inc
Microcontroller, 8-Bit, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, QUIP-64 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | 2 ZERO CROSS DETECT INPUTS | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQIP-T64 | |
JESD-609 Code | e0 | |
Length | 41.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 3.7 mm | |
Speed | 15 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78C10AGQ-36
This table gives cross-reference parts and alternative options found for UPD78C10AGQ-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78C10AGQ-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD78C10AGQ-36 | NEC Electronics Group | Check for Price | Microcontroller, 8-Bit, OTPROM, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64 | UPD78C10AGQ-36 vs UPD78C10AGQ-36 |
UPD78C10AGQ-36 | Renesas Electronics Corporation | Check for Price | 8-BIT, 15MHz, MICROCONTROLLER, PQIP64, PLASTIC, QUIP-64 | UPD78C10AGQ-36 vs UPD78C10AGQ-36 |