Part Details for UPD70F3558AM1GMA1-GBK-AX by Renesas Electronics Corporation
Results Overview of UPD70F3558AM1GMA1-GBK-AX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD70F3558AM1GMA1-GBK-AX Information
UPD70F3558AM1GMA1-GBK-AX by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for UPD70F3558AM1GMA1-GBK-AX
UPD70F3558AM1GMA1-GBK-AX CAD Models
UPD70F3558AM1GMA1-GBK-AX Part Data Attributes
|
UPD70F3558AM1GMA1-GBK-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3558AM1GMA1-GBK-AX
Renesas Electronics Corporation
32-bit Microcontrollers, , /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QFP, QFP176,1.0SQ,20 | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Number of I/O Lines | 123 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 147456 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Current-Max | 159 mA | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |