-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD70F3451GC(R)-UBT-A by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD70F3451GC(R)-UBT-A-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$8.5816 | Buy Now |
DISTI #
UPD70F3451GC(R)-UBT-A
|
Avnet Americas | V850/IF3 MCU 128KB FLASH 8KB RAM 80-LQFP - Trays (Alt: UPD70F3451GC(R)-UBT-A) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.8900 | Buy Now |
DISTI #
968-70F3451GCRUBTA
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32bit Microcontroller RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD70F3451GC(R)-UBT-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3451GC(R)-UBT-A
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, QFP80,.68SQ | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080JB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | V850 | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Current-Max | 93 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The recommended oscillator crystal frequency for the UPD70F3451GC(R)-UBT-A is 12 MHz or 16 MHz, depending on the specific application and clock speed requirements.
The watchdog timer (WDT) on the UPD70F3451GC(R)-UBT-A can be configured using the WDT control register (WDTCTL). The WDT can be enabled or disabled, and the timeout period can be set to one of several predefined values using the WDTCTL register.
The maximum current that can be sourced or sunk by the I/O pins of the UPD70F3451GC(R)-UBT-A is 4 mA per pin, with a total current limit of 100 mA for all I/O pins combined.
The UPD70F3451GC(R)-UBT-A has a built-in serial communication interface (SCI) that can be configured to operate as a UART interface. The SCI control register (SCICTL) and the SCI data register (SCIDATA) are used to configure and control the UART interface.
The power consumption of the UPD70F3451GC(R)-UBT-A in sleep mode depends on the specific sleep mode and the clock frequency. In the deepest sleep mode (STOP mode), the power consumption is typically around 1 μA.