Part Details for UPD70F3385M2GMA-GAR-AX by Renesas Electronics Corporation
Results Overview of UPD70F3385M2GMA-GAR-AX by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD70F3385M2GMA-GAR-AX Information
UPD70F3385M2GMA-GAR-AX by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD70F3385M2GMA-GAR-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD70F3385M2GMA-GAR-AX-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 80 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$31.0931 | Buy Now |
DISTI #
UPD70F3385M2GMA-GAR-AX
|
Avnet Americas | MCU 32-bit V850ES RISC 1024KB Flash 5V 176-Pin LQFP - Trays (Alt: UPD70F3385M2GMA-GAR-AX) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$28.7400 | Buy Now |
DISTI #
968-1815AGAA2GAME2QG
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU V850ES/FK3 RoHS: Compliant | 0 |
|
$31.0900 | Order Now |
DISTI #
UPD70F3385M2GMA-GAR-AX
|
Avnet Silica | MCU 32bit V850ES RISC 1024KB Flash 5V 176Pin LQFP (Alt: UPD70F3385M2GMA-GAR-AX) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3385M2GMA-GAR-AX
UPD70F3385M2GMA-GAR-AX CAD Models
UPD70F3385M2GMA-GAR-AX Part Data Attributes
|
UPD70F3385M2GMA-GAR-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3385M2GMA-GAR-AX
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Number of I/O Lines | 152 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 61440 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 48 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD70F3385M2GMA-GAR-AX Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the UPD70F3385M2GMA-GAR-AX is 12 MHz, as specified in the datasheet. However, it's essential to note that the actual frequency may vary depending on the specific application and board design.
-
The clock settings for the UPD70F3385M2GMA-GAR-AX can be configured using the Clock Control Register (CKCR). The CKCR register allows you to select the clock source, set the clock frequency, and enable or disable the clock. Refer to the datasheet for more information on the CKCR register and its bits.
-
The UPD70F3385M2GMA-GAR-AX has an operating temperature range of -40°C to +85°C. However, it's essential to note that the maximum operating temperature may vary depending on the specific application and the environment in which the microcontroller is used.
-
The UPD70F3385M2GMA-GAR-AX has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WDTCR). The WDTCR register allows you to set the watchdog timer period, enable or disable the watchdog timer, and specify the reset type. Refer to the datasheet for more information on the WDTCR register and its bits.
-
The maximum current consumption of the UPD70F3385M2GMA-GAR-AX varies depending on the operating frequency and the specific application. According to the datasheet, the maximum current consumption is approximately 15 mA at 5 V and 12 MHz. However, it's essential to note that the actual current consumption may vary depending on the specific application and the peripherals used.