Part Details for UPD70F3380M2GJA-GAE-AX by Renesas Electronics Corporation
Results Overview of UPD70F3380M2GJA-GAE-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD70F3380M2GJA-GAE-AX Information
UPD70F3380M2GJA-GAE-AX by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD70F3380M2GJA-GAE-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD70F3380M2GJA-GAE-AX-ND
|
DigiKey | IC MCU 32BIT 512KB 144LQFP Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.7636 | Buy Now |
DISTI #
UPD70F3380M2GJA-GAE-AX
|
Avnet Americas | MCU 32-bit V850ES RISC 512KB Flash 5V 144-Pin LQFP - Trays (Alt: UPD70F3380M2GJA-GAE-AX) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$21.2100 | Buy Now |
DISTI #
968-78F1805AK8A23B4G
|
Mouser Electronics | 32-bit Microcontrollers - MCU MICRO 32BIT MID-RANGE FLASH V850ES/FJ3 RoHS: Compliant | 0 |
|
$22.7600 | Order Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, V850 CPU, 48MHZ, CMOS, PQFP144 | 1436 |
|
$14.5575 / $18.9248 | Buy Now |
DISTI #
UPD70F3380M2GJA-GAE-AX
|
Avnet Silica | MCU 32bit V850ES RISC 512KB Flash 5V 144Pin LQFP (Alt: UPD70F3380M2GJA-GAE-AX) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3380M2GJA-GAE-AX
UPD70F3380M2GJA-GAE-AX CAD Models
UPD70F3380M2GJA-GAE-AX Part Data Attributes
|
UPD70F3380M2GJA-GAE-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3380M2GJA-GAE-AX
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KD | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD70F3380M2GJA-GAE-AX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the UPD70F3380M2GJA-GAE-AX is 20 MHz.
-
The minimum operating voltage is 2.7V and the maximum operating voltage is 5.5V.
-
The UPD70F3380M2GJA-GAE-AX has 384 KB of flash memory.
-
The maximum current consumption of the UPD70F3380M2GJA-GAE-AX is 15 mA (at 5V, 20 MHz).
-
Yes, the UPD70F3380M2GJA-GAE-AX has a built-in high-speed oscillation circuit.