Part Details for UPD70F3107AF1-EN4 by Renesas Electronics Corporation
Results Overview of UPD70F3107AF1-EN4 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD70F3107AF1-EN4 Information
UPD70F3107AF1-EN4 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD70F3107AF1-EN4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD70F3107AF1-EN4-ND
|
DigiKey | 32-BIT, FLASH, V850 CPU Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$48.5300 | Buy Now |
DISTI #
86152716
|
Verical | MCU 32-bit V850E1 RISC 256KB Flash 3.3V 161-Pin FBGA Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 42 |
|
$46.6625 / $58.3250 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, V850 CPU RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$37.3300 / $46.6600 | Buy Now |
Part Details for UPD70F3107AF1-EN4
UPD70F3107AF1-EN4 CAD Models
UPD70F3107AF1-EN4 Part Data Attributes
|
UPD70F3107AF1-EN4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3107AF1-EN4
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LFBGA, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Pin Count | 161 | |
Manufacturer Package Code | PLBG0161GA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B161 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Number of I/O Lines | 115 | |
Number of Terminals | 161 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.58 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD70F3107AF1-EN4
This table gives cross-reference parts and alternative options found for UPD70F3107AF1-EN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3107AF1-EN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD70F3107AF1-EN4 | NEC Electronics Group | Check for Price | Microcontroller, 32-Bit, 50MHz, CMOS, PBGA161, 13 X 13 MM, PLASTIC, FBGA-161 | UPD70F3107AF1-EN4 vs UPD70F3107AF1-EN4 |