Part Details for UPD70F3015BGC-8EU-A by Renesas Electronics Corporation
Results Overview of UPD70F3015BGC-8EU-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD70F3015BGC-8EU-A Information
UPD70F3015BGC-8EU-A by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD70F3015BGC-8EU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD70F3015BGC-8EU-A
|
Avnet Silica | MCU 32bit V850 RISC 128KB Flash 33V 100Pin LQFP (Alt: UPD70F3015BGC-8EU-A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3015BGC-8EU-A
UPD70F3015BGC-8EU-A CAD Models
UPD70F3015BGC-8EU-A Part Data Attributes
|
UPD70F3015BGC-8EU-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3015BGC-8EU-A
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KI | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | |
Address Bus Width | 21 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Current-Max | 64 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD70F3015BGC-8EU-A
This table gives cross-reference parts and alternative options found for UPD70F3015BGC-8EU-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3015BGC-8EU-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD70F3015BGC-8EU | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers (Non Promotion), LQFP, / | UPD70F3015BGC-8EU-A vs UPD70F3015BGC-8EU |
UPD70F3015BGC-8EU-A | NEC Electronics Group | Check for Price | Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | UPD70F3015BGC-8EU-A vs UPD70F3015BGC-8EU-A |
UPD70F3015BGC-8EU-A Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the UPD70F3015BGC-8EU-A is 20 MHz.
-
The UPD70F3015BGC-8EU-A has 128 KB of flash memory.
-
The maximum ambient temperature range for the UPD70F3015BGC-8EU-A is -40°C to +85°C.
-
No, the UPD70F3015BGC-8EU-A does not have built-in USB functionality.
-
The power consumption of the UPD70F3015BGC-8EU-A in sleep mode is typically around 1.5 μA.