Part Details for UPD2415DF-10 by Crydom Inc
Results Overview of UPD2415DF-10 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD2415DF-10 Information
UPD2415DF-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for UPD2415DF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8889
|
Newark | Ssr Relay, Dual, Panel Mount, 240Vac/15A, 3-15Vdc |Sensata/crydom UPD2415DF-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.8700 | Buy Now |
DISTI #
CC2765-ND
|
DigiKey | SSR RELAY SPST-NO 15A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$83.7203 / $94.8800 | Buy Now |
DISTI #
70955909
|
RS | SSR Relay, Dual, Panel Mount, 240VAC/15A, 3-15VDC In, Instantaneous, Faston Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$77.9700 / $91.7300 | Buy Now |
DISTI #
CRYUPD2415DF-10
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$82.6892 / $99.2272 | Buy Now |
|
Onlinecomponents.com | SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15A - 8 Pins - Panel Mount Quick-Connect Terminals - Dual Channel RoHS: Compliant |
20 In Stock |
|
$76.8100 / $101.0500 | Buy Now |
DISTI #
62406417
|
Verical | Relay SSR 36mA 15V DC-IN 15A 280V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 19 |
|
$90.3647 / $118.8824 | Buy Now |
DISTI #
UPD2415DF-10
|
TME | Relay: solid state, 15A, Uswitch: 24÷280VAC, 1-phase,2-channels Min Qty: 1 | 0 |
|
$68.5000 / $75.3500 | RFQ |
DISTI #
000000000003124494
|
Sager | Solid State Relays - PCB Mount SSR DUAL SPST-NO 240VAC 15A QC Min Qty: 1 | 0 |
|
$80.7000 / $87.8200 | Buy Now |
|
Master Electronics | SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15A - 8 Pins - Panel Mount Quick-Connect Terminals - Dual Channel RoHS: Compliant |
20 In Stock |
|
$76.8100 / $101.0500 | Buy Now |
|
Neutron USA | SSR Relay, Dual, Panel Mount, 240VAC/15A, 3-15VDC In, Instantaneous, Faston | 47 |
|
$247.9300 | Buy Now |
Part Details for UPD2415DF-10
UPD2415DF-10 CAD Models
UPD2415DF-10 Part Data Attributes
|
UPD2415DF-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
UPD2415DF-10
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 15 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 28.45 mm | |
Overall Length | 78.23 mm |
UPD2415DF-10 Frequently Asked Questions (FAQ)
-
Crydom recommends a PCB layout with a large copper area connected to the tab of the device to dissipate heat efficiently. A minimum of 1 square inch of copper area is recommended.
-
To ensure reliable operation in high-vibration environments, Crydom recommends securing the device using a screw or clip, and using a conformal coating to prevent moisture ingress.
-
The UPD2415DF-10 can withstand voltage transients up to 400V for a duration of 100ms, but it's recommended to use a TVS diode or a voltage clamp to protect the device from excessive voltage transients.
-
Yes, the UPD2415DF-10 can be used in a parallel configuration to increase current handling, but it's essential to ensure that the devices are matched in terms of their electrical characteristics and that the current sharing is balanced.
-
Crydom recommends using a fuse with a rating of 5A or less to protect the device from overcurrent conditions.