Part Details for UPC842G2-E2-A/HM by Renesas Electronics Corporation
Results Overview of UPC842G2-E2-A/HM by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPC842G2-E2-A/HM Information
UPC842G2-E2-A/HM by Renesas Electronics Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for UPC842G2-E2-A/HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69059875
|
Verical | UPC842G2-E2-A/HM Min Qty: 51 Package Multiple: 1 Date Code: 2311 | Americas - 2259 |
|
$0.6800 / $2.0100 | Buy Now |
DISTI #
UPC842G2-E2-A/HM
|
Avnet Asia | OP Amp Dual 8.5V/us 3V to 32/?1.5V to ?16V 8-Pin PSOP Emboss T/R (Alt: UPC842G2-E2-A/HM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UPC842G2-E2-A/HM
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2259 |
|
$0.4680 / $2.0100 | Buy Now |