Part Details for UPC8231TK-E2-A by Renesas Electronics Corporation
Results Overview of UPC8231TK-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPC8231TK-E2-A Information
UPC8231TK-E2-A by Renesas Electronics Corporation is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for UPC8231TK-E2-A
UPC8231TK-E2-A CAD Models
UPC8231TK-E2-A Part Data Attributes
|
UPC8231TK-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC8231TK-E2-A
Renesas Electronics Corporation
Wide Band Low Power Amplifier, 1500MHz Min, 2400MHz Max, 1 Func, BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, MINIMOLD-6 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.047,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 5.1 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |