Part Details for UPC4744G2-A by NEC Electronics Group
Results Overview of UPC4744G2-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPC4744G2-A Information
UPC4744G2-A by NEC Electronics Group is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for UPC4744G2-A
UPC4744G2-A CAD Models
UPC4744G2-A Part Data Attributes
|
UPC4744G2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC4744G2-A
NEC Electronics Group
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.225 INCH, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10.2 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 8.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3500 | |
Width | 4.4 mm |
Alternate Parts for UPC4744G2-A
This table gives cross-reference parts and alternative options found for UPC4744G2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4744G2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC4744G2-E1-A | Renesas Electronics Corporation | Check for Price | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape | UPC4744G2-A vs UPC4744G2-E1-A |
UPC4744G2 | NEC Electronics Group | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | UPC4744G2-A vs UPC4744G2 |
UPC4744G2 | Renesas Electronics Corporation | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | UPC4744G2-A vs UPC4744G2 |
UPC4744G2-E2-A | Renesas Electronics Corporation | Check for Price | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape | UPC4744G2-A vs UPC4744G2-E2-A |