-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J-FET Input LOW-NOISE DUAL OperationAL AMPLIFIER, SOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPC4072G2-E2-A by Renesas Electronics Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC4072G2-E2-ACT-ND
|
DigiKey | LINEAR IC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2487 In Stock |
|
$0.6608 / $1.4100 | Buy Now |
DISTI #
UPC4072G2-E2-A
|
Avnet Americas | OP Amp Dual 13V/us ?5V to ?16V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC4072G2-E2-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 | Buy Now |
DISTI #
968-UPC4072G2-E2-A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) RoHS: Compliant | 2433 |
|
$0.7160 / $2.4600 | Buy Now |
DISTI #
62496482
|
Verical | Op Amp Dual Low Noise Amplifier ±16V 8-Pin SOP Min Qty: 82 Package Multiple: 1 Date Code: 2232 | Americas - 2732 |
|
$0.6760 / $0.8930 | Buy Now |
DISTI #
UPC4072G2-E2-A
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2732 |
|
$0.5730 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC4072G2-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC4072G2-E2-A
Renesas Electronics Corporation
J-FET Input LOW-NOISE DUAL OperationAL AMPLIFIER, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DL-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for UPC4072G2-E2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4072G2-E2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC4072G2-T2-A | Renesas Electronics Corporation | Check for Price | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | UPC4072G2-E2-A vs UPC4072G2-T2-A |
UPC4072G2-T1-A | Renesas Electronics Corporation | Check for Price | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | UPC4072G2-E2-A vs UPC4072G2-T1-A |
Renesas provides a recommended PCB layout guide for the UPC4072G2-E2-A, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance. It's available on the Renesas website or through their support team.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow management to keep the device within its operating temperature range.
Renesas recommends following a specific power-up and power-down sequence to ensure proper operation and prevent damage to the device. This information is typically provided in the device's application notes or through Renesas' support team.
To troubleshoot issues with the UPC4072G2-E2-A, start by reviewing the device's datasheet and application notes to ensure proper usage and configuration. Then, use debugging tools such as oscilloscopes, logic analyzers, or Renesas' own debugging tools to identify the root cause of the issue. If necessary, contact Renesas' support team for further assistance.
Yes, the UPC4072G2-E2-A is a high-frequency device, and as such, it requires careful consideration of EMI/EMC design principles to ensure compliance with regulatory requirements and prevent electromagnetic interference. Renesas provides guidelines and recommendations for EMI/EMC design in their application notes and datasheet.