Part Details for UPC1188H by NEC Electronics Group
Results Overview of UPC1188H by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC1188H
UPC1188H CAD Models
UPC1188H Part Data Attributes
|
UPC1188H
NEC Electronics Group
Buy Now
|
Compare Parts:
UPC1188H
NEC Electronics Group
UPC1188H
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PSFM-T10 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 18 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 17 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |