Part Details for UPB321611T-300Y-S by Chilisin Electronics Corp
Results Overview of UPB321611T-300Y-S by Chilisin Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPB321611T-300Y-S Information
UPB321611T-300Y-S by Chilisin Electronics Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD2S300YFFR | Texas Instruments | TPD2S300 USB Type C Short-to-VBus and IEC ESD Protector for CC 9-DSBGA -40 to 85 | |
TPS61300YFFT | Texas Instruments | 1.5A/4.1A Multiple LED Camera Flash Driver With I2CTM Compatible Interface 20-DSBGA -40 to 85 | |
TVS3300YZFR | Texas Instruments | 33V Flat-Clamp Surge Protection Device 4-DSBGA -40 to 125 |
Price & Stock for UPB321611T-300Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 278 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 222 |
|
$0.2000 / $1.0000 | Buy Now |