Part Details for UPA2803T1L-E2-AY by Renesas Electronics Corporation
Results Overview of UPA2803T1L-E2-AY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPA2803T1L-E2-AY Information
UPA2803T1L-E2-AY by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for UPA2803T1L-E2-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86153112
|
Verical | Trans MOSFET N-CH 20V 20A T/R Min Qty: 198 Package Multiple: 1 Date Code: 1401 | Americas - 9000 |
|
$1.1760 / $1.9000 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 20A, 20V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.9408 / $1.5200 | Buy Now |
Part Details for UPA2803T1L-E2-AY
UPA2803T1L-E2-AY CAD Models
UPA2803T1L-E2-AY Part Data Attributes
|
UPA2803T1L-E2-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2803T1L-E2-AY
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, HVSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVSON | |
Package Description | ROHS COMPLIANT, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PVSN0008JD | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 40 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.8 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |