Part Details for UPA2630T1R-E2-AX by Renesas Electronics Corporation
Results Overview of UPA2630T1R-E2-AX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPA2630T1R-E2-AX Information
UPA2630T1R-E2-AX by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for UPA2630T1R-E2-AX
UPA2630T1R-E2-AX CAD Models
UPA2630T1R-E2-AX Part Data Attributes
|
UPA2630T1R-E2-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2630T1R-E2-AX
Renesas Electronics Corporation
Pch Single Power Mosfet -12V -7.0A 28Mohm 6Pinhuson2020, HUSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HUSON | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | PWSN0006JD-B6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |