-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5541,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP2B-150-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9329
|
Newark | Inductor, Un-Shielded, 15Uh, 2.4A, Smd, Full Reel, Inductance:15Μh, Rms Current (Irms):3.5A, Inductor Construction:Unshielded, Saturation Current (Isat):2.4A, Product Range:Up2B Series, Dc Resistance Max:0.041Ohm, Product Height:6Mm Rohs Compliant: Yes |Eaton Coiltronics UP2B-150-R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 15.43uH/15uH 20% 100KHz Ferrite 3.5A 41mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.6620 / $0.9010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UP2B-150-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP2B-150-R
Coiltronics
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5541,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 5541 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 13.97 mm | |
Package Style | SMT | |
Package Width | 10.41 mm | |
Packing Method | TR | |
Rated Current-Max | 2.4 A | |
Tolerance | 20% |