Part Details for UP0.4C-220-R by Eaton Bussmann
Results Overview of UP0.4C-220-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP0.4C-220-R Information
UP0.4C-220-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for UP0.4C-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-UP0.4C-220-RTR-ND
|
DigiKey | FIXED IND 22UH 760MA 360MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4455 In Stock |
|
$0.9700 | Buy Now |
DISTI #
513-1061-1-ND
|
DigiKey | FIXED IND 22UH 760MA 360MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9343 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 21.8uH/22uH 20% 100KHz Ferrite 760mA 360mOhm DCR T/R RoHS: Compliant |
8683 In Stock |
|
$0.8550 / $1.8740 | Buy Now |
DISTI #
000000000001605874
|
Sager | Power Inductors - SMD 22uH 0.77A 0.36ohms Min Qty: 2500 | 0 |
|
$1.0900 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 21.8uH/22uH 20% 100KHz Ferrite 760mA 360mOhm DCR T/R RoHS: Compliant |
8683 In Stock |
|
$0.8550 / $1.8740 | Buy Now |