Part Details for UP0-4SC-4R7-R by Eaton Corporation
Results Overview of UP0-4SC-4R7-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP0-4SC-4R7-R Information
UP0-4SC-4R7-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for UP0-4SC-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP0-4SC-4R7-R
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 1.4 A, Shielded, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: UP0-4SC-4R7-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9504 / $0.9702 | Buy Now |
DISTI #
UP0-4SC-4R7-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
UP0-4SC-4R7-R
|
Avnet Abacus | Power Inductor SMD 47 uH 20 14 A Shielded 66mm x 445mm x 292mm - Tape and Reel (Alt: UP0-4SC-4R7-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |