Part Details for UNR221000L by Panasonic Electronic Components
Results Overview of UNR221000L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UNR221000L Information
UNR221000L by Panasonic Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for UNR221000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UNR221000LCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A MINI3 Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
172 In Stock |
|
$0.0457 / $0.1000 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2568 |
|
$0.0617 / $0.1372 | Buy Now |
Part Details for UNR221000L
UNR221000L CAD Models
UNR221000L Part Data Attributes
|
UNR221000L
Panasonic Electronic Components
Buy Now
|
Compare Parts:
UNR221000L
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |