Part Details for UNO-PS/2AC/24DC/90W/C2LPS by Phoenix Contact
Results Overview of UNO-PS/2AC/24DC/90W/C2LPS by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UNO-PS/2AC/24DC/90W/C2LPS Information
UNO-PS/2AC/24DC/90W/C2LPS by Phoenix Contact is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-600LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 17P + 2AC STB Right Angle |
Price & Stock for UNO-PS/2AC/24DC/90W/C2LPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched UNO POWER power supply for DIN rail mounting - input: 2-phase - output: 24 V DC/90 W RoHS: Compliant |
129 In Stock 1278 Factory Stock |
|
$94.9600 / $97.9000 | Buy Now |
DISTI #
UNO-PS/2AC/24DC/90W/C2LPS
|
IBS Electronics | UNO-PS/2AC/24DC/90W/C2LPS by PHOENIX CONTACT is a compact power supply unit providing 24V DC output at 90W, suitable for industrial applications with dual AC input and high efficiency. Min Qty: 1 Package Multiple: 1 | 131 |
|
$123.4480 / $127.2700 | Buy Now |
|
Master Electronics | Primary-switched UNO POWER power supply for DIN rail mounting - input: 2-phase - output: 24 V DC/90 W RoHS: Compliant |
129 In Stock 1278 Factory Stock |
|
$94.9600 / $97.9000 | Buy Now |
Part Details for UNO-PS/2AC/24DC/90W/C2LPS
UNO-PS/2AC/24DC/90W/C2LPS CAD Models
UNO-PS/2AC/24DC/90W/C2LPS Part Data Attributes
|
UNO-PS/2AC/24DC/90W/C2LPS
Phoenix Contact
Buy Now
|
Compare Parts:
UNO-PS/2AC/24DC/90W/C2LPS
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |