Part Details for UMZ30KTL by ROHM Semiconductor
Results Overview of UMZ30KTL by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMZ30KTL Information
UMZ30KTL by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UMZ30KTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71260739
|
Verical | Zener Diode Dual Parallel 30V 3% 200mW 4-Pin UMD T/R RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.1149 / $0.1224 | Buy Now |
DISTI #
63455731
|
Verical | Zener Diode Dual Parallel 30V 3% 200mW 4-Pin UMD T/R RoHS: Compliant Min Qty: 767 Package Multiple: 1 Date Code: 1929 | Americas - 975 |
|
$0.0830 | Buy Now |
|
Quest Components | 2400 |
|
$0.1300 / $0.6500 | Buy Now |
Part Details for UMZ30KTL
UMZ30KTL CAD Models
UMZ30KTL Part Data Attributes
|
UMZ30KTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMZ30KTL
ROHM Semiconductor
Zener Diode, 0.2W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-82, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 23 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 5 mA |