Part Details for UMV1E100MFD1TP by Nichicon Corporation
Results Overview of UMV1E100MFD1TP by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMV1E100MFD1TP Information
UMV1E100MFD1TP by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMV1E100MFD1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2297
|
Newark | Capacitor Alum Elec, 10Uf, 25V, 20%, Radial, Capacitance:10Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Series:Mvrohs Compliant: Yes |Nichicon UMV1E100MFD1TP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65R2296
|
Newark | Capacitor Alum Elec, 10Uf, 25V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:2Mm, Product Diameter:5Mm, Product Height:5Mm, Product Range:Umv Series Rohs Compliant: Yes |Nichicon UMV1E100MFD1TP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for UMV1E100MFD1TP
UMV1E100MFD1TP CAD Models
UMV1E100MFD1TP Part Data Attributes
|
UMV1E100MFD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMV1E100MFD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 23 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UMV1E100MFD1TP
This table gives cross-reference parts and alternative options found for UMV1E100MFD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMV1E100MFD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2100LDM0505MKN911F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | UMV1E100MFD1TP vs 2100LDM0505MKN911F |
2100LDM0505MKN211R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | UMV1E100MFD1TP vs 2100LDM0505MKN211R |
RJF-25V100ME0#-T36 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | UMV1E100MFD1TP vs RJF-25V100ME0#-T36 |
1100LDM0505MKN511F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | UMV1E100MFD1TP vs 1100LDM0505MKN511F |
2100LDM0505MKN011R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | UMV1E100MFD1TP vs 2100LDM0505MKN011R |
1100LDM0505MKN211J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | UMV1E100MFD1TP vs 1100LDM0505MKN211J |
8100LDM0505MKN711A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | UMV1E100MFD1TP vs 8100LDM0505MKN711A |
1100LDM0505MKN111D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | UMV1E100MFD1TP vs 1100LDM0505MKN111D |
1100LDM0505MKN511D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | UMV1E100MFD1TP vs 1100LDM0505MKN511D |
2100LDM0505MKN711B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | UMV1E100MFD1TP vs 2100LDM0505MKN711B |
UMV1E100MFD1TP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the UMV1E100MFD1TP is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration environments.
-
The UMV1E100MFD1TP is designed to reduce high-frequency noise and has a self-resonant frequency of around 100MHz, making it suitable for high-frequency applications.
-
Yes, the UMV1E100MFD1TP meets the requirements of the AEC-Q200 standard for automotive applications, including temperature range, vibration, and humidity.
-
Yes, the UMV1E100MFD1TP is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, 1000 hours.