Part Details for UMS-2000-A16-G by RF Micro Devices Inc
Results Overview of UMS-2000-A16-G by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMS-2000-A16-G Information
UMS-2000-A16-G by RF Micro Devices Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft |