Part Details for UMS-2000-A16-G by Qorvo
Results Overview of UMS-2000-A16-G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMS-2000-A16-G Information
UMS-2000-A16-G by Qorvo is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft |
Part Details for UMS-2000-A16-G
UMS-2000-A16-G CAD Models
UMS-2000-A16-G Part Data Attributes
|
UMS-2000-A16-G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UMS-2000-A16-G
Qorvo
Oscillator, 1000MHz Min, 2000MHz Max, 2000MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Frequency-Nom | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |
UMS-2000-A16-G Frequently Asked Questions (FAQ)
-
Qorvo provides a reference design guide for the UMS-2000-A16-G, which includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and to prevent overheating.
-
The UMS-2000-A16-G is a highly configurable device. Qorvo provides a software development kit (SDK) and a configuration guide that explains how to program the device for different frequency bands and modes using the SPI interface.
-
The UMS-2000-A16-G can handle up to 2W of RF input power. However, it's essential to follow the recommended operating conditions and thermal management guidelines to prevent overheating and ensure reliable operation.
-
Qorvo provides a troubleshooting guide for the UMS-2000-A16-G, which includes steps to identify and resolve common issues like RF leakage or poor performance. Additionally, Qorvo's technical support team is available to assist with troubleshooting and debugging.
-
Yes, the UMS-2000-A16-G is a sensitive device and requires proper ESD protection and handling. Qorvo recommends following standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the device in an ESD-protected environment.