Part Details for UMPT-10-06.5-G-V-S-TR by Samtec Inc
Results Overview of UMPT-10-06.5-G-V-S-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMPT-10-06.5-G-V-S-TR Information
UMPT-10-06.5-G-V-S-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UMPT-10-06.5-G-V-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPT-10-06.5-G-V-S-TR-ND
|
DigiKey | CONN HDR 10POS 2.00MM SMD SLDR Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5500 | Buy Now |
DISTI #
UMPT-10-06.5-G-V-S-TR
|
Avnet Americas | Connector Ultra Micro Power Header 10 Position 2mm Solder Straight Surface Mount 10 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-10-06.5-G-V-S-TR) Min Qty: 225 Package Multiple: 225 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$3.6233 / $5.0941 | Buy Now |
DISTI #
200-UMPT10065GVSTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER(R) Ultra Micro Power Terminal | 0 |
|
$2.9600 / $4.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9600 / $8.8400 | Buy Now |
DISTI #
000000000006316161
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$4.5500 / $7.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9600 / $8.8400 | Buy Now |
Part Details for UMPT-10-06.5-G-V-S-TR
UMPT-10-06.5-G-V-S-TR CAD Models
UMPT-10-06.5-G-V-S-TR Part Data Attributes
|
UMPT-10-06.5-G-V-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-10-06.5-G-V-S-TR
Samtec Inc
Power Connector, 10 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | RATED CURRENT(POWER):17A | |
Body Breadth | 0.299 inch | |
Body Depth | 0.376 inch | |
Body Length | 1.075 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |