Part Details for UMPT-10-02.5-T-V-S-W-TR by Samtec Inc
Results Overview of UMPT-10-02.5-T-V-S-W-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMPT-10-02.5-T-V-S-W-TR Information
UMPT-10-02.5-T-V-S-W-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UMPT-10-02.5-T-V-S-W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-10-02.5-T-V-S-W-TR
|
Avnet Americas | 2.00 MM MPOWER ULTRA MICRO POWER TERMINA - Tape and Reel (Alt: UMPT-10-02.5-T-V-S-W-TR) Min Qty: 350 Package Multiple: 350 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-UMPT10025TVSWTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER(R) Ultra Micro Power Terminal | 0 |
|
$3.0200 / $4.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9900 / $8.7900 | Buy Now |
DISTI #
000000000007220165
|
Sager | 2.00 MM MPOWER� ULTRA MICRO POWER TERMINAL, VERTICAL Min Qty: 1 | 0 |
|
$4.5400 / $7.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9900 / $8.7900 | Buy Now |