-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 10 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMPT-10-01-S-RA-WT-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPT-10-01-S-RA-WT-TR-ND
|
DigiKey | CONN HDR 10POS 2.00MM R/A SLDR Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4500 | Buy Now |
DISTI #
UMPT-10-01-S-RA-WT-TR
|
Avnet Americas | Connector Ultra Micro Power Header 10 Position 2mm Solder Right Angle Through Hole 10 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-10-01-S-RA-WT-TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.1920 / $9.2610 | Buy Now |
DISTI #
200-UMPT1001SRAWTTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER(R) Ultra Micro Power Terminal RoHS: Compliant | 46 |
|
$5.6800 / $9.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $11.5300 | Buy Now |
DISTI #
5f6b55ace56a71405803889f
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.9300 / $9.4500 | Buy Now |
DISTI #
000000000006253683
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$5.9500 / $9.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2000 / $11.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMPT-10-01-S-RA-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-10-01-S-RA-WT-TR
Samtec Inc
Power Connector, 10 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER):8A | |
Body Breadth | 0.38 inch | |
Body Depth | 0.384 inch | |
Body Length | 1.165 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the UMPT-10-01-S-RA-WT-TR is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
Yes, the UMPT-10-01-S-RA-WT-TR has a waterproof rating of IP67, making it suitable for outdoor use in harsh environments.
The UMPT-10-01-S-RA-WT-TR has an operating temperature range of -40°C to +125°C, making it suitable for a wide range of applications.
No, the UMPT-10-01-S-RA-WT-TR is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.