Part Details for UMPT-10-01-L-RA-WT-P-TR by Samtec Inc
Results Overview of UMPT-10-01-L-RA-WT-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMPT-10-01-L-RA-WT-P-TR Information
UMPT-10-01-L-RA-WT-P-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UMPT-10-01-L-RA-WT-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ3604
|
Newark | Umpt-10-01-L-Ra-Wt-P-Tr/ Tape & Reel |Samtec UMPT-10-01-L-RA-WT-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7700 / $9.5400 | Buy Now |
DISTI #
612-UMPT-10-01-L-RA-WT-P-TRCT-ND
|
DigiKey | CONN HDR 10POS 2.00MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
103 In Stock |
|
$5.0756 / $8.2700 | Buy Now |
DISTI #
UMPT-10-01-L-RA-WT-P-TR
|
Avnet Americas | Connector Ultra Micro Power Header 10 Position 2mm Solder Right Angle Surface Mount 10 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-10-01-L-RA-WT-P-TR) Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.8920 / $5.8218 | Buy Now |
DISTI #
200-UMPT1001LRAWTPTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER(R) Ultra Micro Power Terminal RoHS: Compliant | 107 |
|
$4.8400 / $8.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5700 / $10.1000 | Buy Now |
DISTI #
UMPT1001LRAWTPTR
|
TTI | Power to the Board Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$5.0700 / $5.8600 | Buy Now |
DISTI #
5f911130e56a7140583a80d4
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.4600 / $8.2700 | Buy Now |
DISTI #
000000000006314231
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$5.2100 / $8.2700 | Buy Now |
DISTI #
UMPT-10-01-L-RA-WT-P-TR
|
Avnet Abacus | Connector Ultra Micro Power Header 10 Position 2mm Solder Right Angle Surface Mount 10 Terminal 1 Port TR (Alt: UMPT-10-01-L-RA-WT-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5700 / $10.1000 | Buy Now |
Part Details for UMPT-10-01-L-RA-WT-P-TR
UMPT-10-01-L-RA-WT-P-TR CAD Models
UMPT-10-01-L-RA-WT-P-TR Part Data Attributes
|
UMPT-10-01-L-RA-WT-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-10-01-L-RA-WT-P-TR
Samtec Inc
Power Connector, 10 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER):8A | |
Body Breadth | 0.38 inch | |
Body Depth | 0.384 inch | |
Body Length | 1.165 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
UMPT-10-01-L-RA-WT-P-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the UMPT-10-01-L-RA-WT-P-TR is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15g.
-
Yes, the UMPT-10-01-L-RA-WT-P-TR has a waterproof rating of IP67, which means it can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and cable management to maintain the waterproof rating.
-
The UMPT-10-01-L-RA-WT-P-TR has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications.
-
Yes, the UMPT-10-01-L-RA-WT-P-TR is designed to be used with cable assemblies. Samtec offers custom cable assembly services, or you can design your own cable assembly using the connector's specifications.