-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK325C7106KM-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7437
|
Newark | Cap, Mlcc, 1210, 50V, X7S, 10Uf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK325C7106KM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
26AM1916
|
Newark | Capacitor, Mlcc, 10Uf, 50V, X7S, 1210 Rohs Compliant: Yes |Taiyo Yuden UMK325C7106KM-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1440 / $0.4550 | Buy Now |
DISTI #
UMK325C7106KM-T-ND
|
DigiKey | CAP CER 10UF 50V X7S 1210 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) |
6500 In Stock |
|
$0.1524 / $0.1764 | Buy Now |
DISTI #
UMK325C7106KM-T
|
Avnet Americas | - Tape and Reel (Alt: UMK325C7106KM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-UMK325C7106KM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7S 1210 10 % RoHS: Compliant | 726492 |
|
$0.1350 / $0.5500 | Buy Now |
|
Future Electronics | 1210 10 uF 50 V ±10% Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 54500Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X7S - 1210 - Tape&Reel RoHS: Compliant |
84602 In Stock |
|
$0.1198 / $0.1303 | Buy Now |
DISTI #
60299393
|
Verical | Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2139 | Americas - 84500 |
|
$0.1573 / $0.1694 | Buy Now |
DISTI #
88758016
|
Verical | Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2501 | Americas - 15000 |
|
$0.1889 / $0.2222 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK325C7106KM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK325C7106KM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for UMK325C7106KM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK325C7106KM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA6P3X7S1H106KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | UMK325C7106KM-T vs CGA6P3X7S1H106KB |
CL32Y106KBJNNWE | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel | UMK325C7106KM-T vs CL32Y106KBJNNWE |
The recommended land pattern for UMK325C7106KM-T is a rectangular pad with a size of 3.2mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
UMK325C7106KM-T is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to follow the recommended baking procedure before reflow soldering.
The maximum reflow temperature for UMK325C7106KM-T is 260°C, with a peak temperature not exceeding 240°C for more than 20 seconds.
Yes, UMK325C7106KM-T is designed to withstand high-vibration environments. However, it is recommended to follow the recommended mounting and soldering procedures to ensure reliable operation.
The capacitance tolerance of UMK325C7106KM-T is ±10%. This means that the actual capacitance value may vary by up to 10% from the nominal value of 10uF.