-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK325B7105KH-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8521
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, 1210, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK325B7105KH-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71 |
|
$0.0230 | Buy Now |
DISTI #
77M8825
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, 1210, Full Reel, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK325B7105KH-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 | Buy Now |
DISTI #
587-1366-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
106015 In Stock |
|
$0.0956 / $0.4800 | Buy Now |
DISTI #
77M8521
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 50 V, 1210 [3225 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 77M8521) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 71 Partner Stock |
|
$0.1610 | Buy Now |
DISTI #
UMK325B7105KH-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 50 V, 1210 [3225 Metric], ? 10%, X7R - Tape and Reel (Alt: UMK325B7105KH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
UMK325B7105KH-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 50 V, 1210 [3225 Metric], ? 10%, X7R - Tape and Reel (Alt: UMK325B7105KH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-UMK325B7105KH-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% RoHS: Compliant | 29235 |
|
$0.0950 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
26000 In Stock |
|
$0.0903 / $0.0942 | Buy Now |
DISTI #
61365259
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2147 | Americas - 26000 |
|
$0.1079 / $0.1108 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK325B7105KH-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK325B7105KH-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
The recommended land pattern for the UMK325B7105KH-T is a rectangular pad with a size of 3.2mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
Handle the UMK325B7105KH-T by the edges or body, avoiding touching the electrodes or terminals to prevent electrical discharge damage. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The maximum voltage derating for the UMK325B7105KH-T is 80% of the rated voltage, which is 7.4V for this specific part number.
The UMK325B7105KH-T is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
Store the UMK325B7105KH-T in a dry, cool place, away from direct sunlight and moisture. Avoid storing them in a location with high humidity or extreme temperatures.