-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK212B7105KGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1788
|
Newark | Capacitor, ceramic,0805,50V, x7R,1 F,10% Rohs Compliant: Yes |Taiyo Yuden UMK212B7105KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0580 | Buy Now |
DISTI #
587-3714-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1255882 In Stock |
|
$0.0266 / $0.2000 | Buy Now |
DISTI #
UMK212B7105KGHT
|
Avnet Americas | - Tape and Reel (Alt: UMK212B7105KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0262 / $0.0267 | Buy Now |
DISTI #
UMK212B7105KGHT
|
Avnet Americas | - Tape and Reel (Alt: UMK212B7105KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0273 | Buy Now |
DISTI #
963-UMK212B7105KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU21GSB7105KT RPLCMT PN 50V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 57453 |
|
$0.0270 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
140743 In Stock |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
51676634
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1901 | Americas - 138000 |
|
$0.0299 / $0.0352 | Buy Now |
|
Bristol Electronics | Min Qty: 38 | 1293 |
|
$0.0405 / $0.1350 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 0805 | 5340 |
|
$0.0283 / $0.0872 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 0805 | 1034 |
|
$0.0360 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK212B7105KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK212B7105KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
The recommended land pattern for UMK212B7105KGHT is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
UMK212B7105KGHT is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to follow the recommended baking procedure before reflow soldering.
The maximum reflow temperature for UMK212B7105KGHT is 260°C, with a peak temperature not exceeding 240°C for more than 20 seconds.
Yes, UMK212B7105KGHT is designed to withstand high-vibration environments. However, it is recommended to follow the recommended mounting and soldering procedures to ensure reliable operation.
The capacitance tolerance of UMK212B7105KGHT is ±10%. This means that the actual capacitance value may vary by up to 10% from the nominal value of 10uF.