Part Details for UMK105UJ040CV-F by TAIYO YUDEN
Results Overview of UMK105UJ040CV-F by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK105UJ040CV-F Information
UMK105UJ040CV-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for UMK105UJ040CV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2540
|
Newark | Cap ,mlcc ,0402,50V ,u2J,40.25Pf Rohs Compliant: Yes |Taiyo Yuden UMK105UJ040CV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0200 | Buy Now |
DISTI #
587-UMK105UJ040CV-FCT-ND
|
DigiKey | CAP CER 4PF 50V U2J 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0116 / $0.1000 | Buy Now |
DISTI #
UMK105UJ040CV-F
|
Avnet Americas | - Tape and Reel (Alt: UMK105UJ040CV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0118 | Buy Now |
DISTI #
963-UMK105UJ040CV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU105SUJ040CF RPLCMT PN 50V 4pF U2J 0402 0.25 pF RoHS: Compliant | 5480 |
|
$0.0120 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4pF ±0.25pF - 50VDC - U2J - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0104 / $0.0127 | Buy Now |
Part Details for UMK105UJ040CV-F
UMK105UJ040CV-F CAD Models
UMK105UJ040CV-F Part Data Attributes
|
UMK105UJ040CV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105UJ040CV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4pF, 50V, ±0.25pF, U2J, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105UJ040CV-F
This table gives cross-reference parts and alternative options found for UMK105UJ040CV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105UJ040CV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLASU105SUJ040CFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | UMK105UJ040CV-F vs MLASU105SUJ040CFNA01 |
UMK105UJ040CV-F Frequently Asked Questions (FAQ)
-
The recommended land pattern for UMK105UJ040CV-F is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm. The land pattern should be designed to accommodate the component's termination style and ensure good solderability.
-
UMK105UJ040CV-F is a moisture-sensitive device and requires proper handling and storage to prevent damage. It is recommended to store the components in a dry environment with a relative humidity of 20% or less, and to bake the components at 125°C for 24 hours before reflow soldering if they have been exposed to moisture.
-
The maximum reflow temperature for UMK105UJ040CV-F is 260°C, with a peak temperature of 250°C. The reflow profile should be designed to ensure that the component is exposed to temperatures above 220°C for no more than 60 seconds.
-
UMK105UJ040CV-F is designed to withstand moderate vibration, but it is not recommended for use in high-vibration environments. If the component will be exposed to high vibration, it is recommended to use a vibration-resistant capacitor or to implement additional mechanical support to prevent damage.
-
To ensure the reliability of UMK105UJ040CV-F in a high-temperature environment, it is recommended to derate the component's voltage and current ratings according to the temperature derating curve provided in the datasheet. Additionally, it is recommended to use a thermal interface material to improve heat dissipation and to ensure good thermal contact between the component and the PCB.