-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK105B7103KVHF by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2513
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden UMK105B7103KVHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2683 |
|
$0.0060 / $0.1010 | Buy Now |
DISTI #
79AH7804
|
Newark | Capacitor, ceramic,0402,50V, x7R,0.01 F, 10% Rohs Compliant: Yes |Taiyo Yuden UMK105B7103KVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
587-4327-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8388 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
UMK105B7103KVHF
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 50 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: UMK105B7103KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 110000 |
|
RFQ | |
DISTI #
95Y2513
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 50 V, 0402 [1005 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 95Y2513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 2683 Partner Stock |
|
$0.0080 | Buy Now |
DISTI #
963-UMK105B7103KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SB7103KF RPLCMT PN 50V 0.01uF X7R 0402 AEC-Q200 RoHS: Compliant | 454271 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.01uF 50V X7R 10% SMD 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 350000Reel |
|
$0.0027 / $0.0030 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.01uF 50V X7R 10% SMD 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 30000Reel |
|
$0.0027 / $0.0030 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.01uF 50V X7R 10% SMD 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0030 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 50VDC - X7R - 0402 - Tape&Reel RoHS: Compliant |
170000 In Stock |
|
$0.0027 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK105B7103KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105B7103KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended land pattern for the UMK105B7103KVHF is a rectangular pad with a size of 3.3mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
The UMK105B7103KVHF is a moisture-sensitive device. It's recommended to store it in a dry environment (less than 20% RH) and to follow the recommended baking procedure before reflow soldering.
The maximum reflow temperature for the UMK105B7103KVHF is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
The UMK105B7103KVHF is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration profiles.
To ensure reliability, it's recommended to derate the capacitor's voltage and current ratings according to the operating temperature, and to follow the recommended storage and handling procedures.