Part Details for UMG4NTR by ROHM Semiconductor
Results Overview of UMG4NTR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMG4NTR Information
UMG4NTR by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for UMG4NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMG4NCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V UMT5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2839 In Stock |
|
$0.0704 / $0.4700 | Buy Now |
DISTI #
755-UMG4NTR
|
Mouser Electronics | Digital Transistors DUAL NPN 50V 100MA SOT-353 RoHS: Compliant | 0 |
|
$0.0690 / $0.4700 | Order Now |
DISTI #
66407224
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 5-Pin UMT T/R RoHS: Compliant Min Qty: 689 Package Multiple: 1 Date Code: 2237 | Americas - 2580 |
|
$0.1760 / $0.2780 | Buy Now |
|
Bristol Electronics | 18043 |
|
RFQ | ||
|
Quest Components | 14434 |
|
$0.0980 / $0.5600 | Buy Now |
Part Details for UMG4NTR
UMG4NTR CAD Models
UMG4NTR Part Data Attributes
|
UMG4NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMG4NTR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88A | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DIGITAL | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for UMG4NTR
This table gives cross-reference parts and alternative options found for UMG4NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMG4NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMG4T2R | ROHM Semiconductor | $0.0550 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, EMT5, 5 PIN | UMG4NTR vs EMG4T2R |
FMG4AT148 | ROHM Semiconductor | $0.1313 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-74A, 5 PIN | UMG4NTR vs FMG4AT148 |
UMG4N-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-5 | UMG4NTR vs UMG4N-7 |
FMG6AT149 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | UMG4NTR vs FMG6AT149 |
UMG6NTR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, UMT5, SC-88A, 5 PIN | UMG4NTR vs UMG6NTR |
EMG3T2R | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT5, 5 PIN | UMG4NTR vs EMG3T2R |
UMG6NTL | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | UMG4NTR vs UMG6NTL |
UMG4NTR Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad size of at least 2mm x 2mm, with multiple vias connecting to a solid ground plane to ensure efficient heat dissipation. A thermal relief pattern around the pad is also recommended to prevent thermal stress.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for voltage and current. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
-
While the datasheet specifies a maximum voltage rating of 40V, it's essential to note that the device can withstand voltage transients up to 50V for a short duration (less than 100ms). However, continuous operation above 40V is not recommended.
-
To protect the UMG4NTR from ESD damage, it's recommended to follow proper handling and storage procedures. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or container. Additionally, consider adding ESD protection components, such as TVS diodes, in the circuit design.
-
ROHM recommends a soldering temperature of 260°C (max) and a soldering time of 10 seconds (max) to prevent damage to the device. It's essential to follow the recommended soldering profile to ensure reliable operation.